3-647630-3
![3-647630-3](https://static.chipdip.ru/lib/342/DOC018342747.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
340 руб.
от 5 шт. —
269 руб.
от 10 шт. —
245.70 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
03P MTA100 HRD ASSY F/L LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 3 I Header & Receptacle I Part Number: 3-647630-3 I Internal Number: 3-647630-3 I 2.54 mm I LADD Distribution
Технические параметры
3D Model | 3-647630-3.pdf |
Category | Connectors, Interconnects |
Connector Type | Header, Unshrouded |
Contact Finish | Tin |
Contact Mating Length | 0.290"(7.37mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Friction Lock |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 3 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Other Names | 3-647630-3-NDA113595 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 3-647630-3 Statement of ComplianceRoHS 2 Statement |
Series | MTA-100, AMP |
Standard Package | 500 |
Termination | Solder |
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic |
Latching Type: | Friction Lock |
Manufacturer: | TE Connectivity |
Mating Post Length: | 7.37 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Series: | MTA-100 |
Subcategory: | Headers и Wire Housings |
Termination Post Length: | 3.56 mm |
Termination Style: | Solder Pin |
Tradename: | MTA |
Type: | Unshrouded |
Voltage Rating: | 250 V |
Вес, г | 0.9 |
Техническая документация
Datasheet 3-647630-7
pdf, 232 КБ
Чертеж
pdf, 91 КБ