9-1394049-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 2 шт. —
570 руб.
от 5 шт. —
499 руб.
от 10 шт. —
465 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
COVER F.15P REC-HSG Accessory Type: Cover - Cable Exit Cable Exit Angle: 90 (Right Angle) Strain Relief: With Color: Black Material: PA GF Cover - Cable Exit 90 (Right Angle) With Black I Leavyseal Backshell I Part Number: 9-1394049-1 I Internal Number: 9-1394049-1 I PA GF I LADD Distribution
Технические параметры
Cable Bundle Diameter | 17 mm |
Cable Exit Angle | 90°(Right Angle) |
Connector System | Wire-to-Board, (Wire-to-Device) |
Number of Positions | 15 |
Operating Temperature (Max) | 70 °C, (75 °C), (80 °C), (85 °C), (90 °C), (100 °C), (105 °C), (110 °C), (120 °C) |
Operating Temperature Range | -40-120 °C |
Packaging Method | Box |
Packaging Quantity | 1000 |
Primary Product Color | Black |
Primary Product Material | PA GF |
Protection & Strain Relief Accessory Type | Cover-Cable Exit |
Serviceable | Yes |
Strain Relief | With |
UL Flammability Rating | UL 94-HB |
Accessory Type: | Cover |
Brand: | TE Connectivity |
Color: | Black |
Description/Function: | LEAVYSEAL, Automotive Connector Caps & Covrs |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Receptacle(Female) |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Number of Positions: | 15 Position |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Линейка Продукции | LEAVYSEAL |
Тип Аксессуара | Cover |
Colour | Natural |
Series | Levyseal Series |
Type | Cable Clamp |
Вес, г | 10 |