9-520193-2
![Фото 1/2 9-520193-2](https://static.chipdip.ru/lib/990/DOC029990840.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/920/DOC033920277.jpg)
140 руб.
от 2 шт. —
89 руб.
от 10 шт. —
47 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR Terminal & Splice Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 4.75 mm Mating Tab Width: .187 in Receptacle 22 – 18 AWG .32 – .82 mm² 4.75 mm I Quick Disconnect I Part Number: 9-520193-2 I Internal Number: 9-520193-2 I LADD Distribution
Технические параметры
Accepts Wire Insulation Diameter Range | 3.43 mm |
Barrel Color | Black |
Barrel Type | Closed |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | Yes |
Insertion Force | Normal |
Insulated | Yes |
Insulation Material | Nylon |
Mating Retention Type | Dimple |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 4.75 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 21.75 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 2700 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.41 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
UL Flammability Rating | UL 94V-2 |
UL Rating | Listed |
Voltage (Max) | 600 V |
Wire Insulation Support | With |
Wire Size | 22-18 AWG |
Wire Stop | Yes |
Wire/Cable Type | Regular Wire |
Brand: | TE Connectivity/AMP |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 2700 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Straight |
Mounting Style: | Push-In |
Packaging: | Reel |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Stud / Tab Size: | 4.75 mm x 0.51 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Receptacle |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 22 AWG |
Линейка Продукции | Ultra-Fast 187 Series |
Максимальный Размер Провода AWG | 18AWG |
Материал Клеммы | Brass |
Минимальный Размер Провода AWG | 22AWG |
Поперечное Сечение Проводника | 0.82мм² |
Тип Клеммы | Female Quick Disconnect |