3296W-1-221LF
![Фото 1/4 3296W-1-221LF](https://static.chipdip.ru/lib/166/DOC004166677.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/291/DOC008291580.jpg)
![](https://static.chipdip.ru/lib/833/DOC017833498.jpg)
![](https://static.chipdip.ru/lib/362/DOC022362442.jpg)
660 руб.
от 2 шт. —
550 руб.
от 3 шт. —
493 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TRIMMER, POT, 220R, 25TURN, TH, Track Resistance:220ohm, Power Rating:500mW, Resistance Tolerance: 10%, Product Range:Trimpot 3296 Series, No. of Turns:25Turns, Potentiometer Mounting:Through Hole, MSL:- , RoHS Compliant: Yes
Технические параметры
Track Resistance | 220ohm; Power Rating |
Adjustment Type | Top Adjustment |
Base Product Number | 3296W-> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Turns | 25 |
Package | Tube |
REACH Status | REACH Unaffected |
Resistive Material | Cermet |
RoHS Status | ROHS3 Compliant |
Size / Dimension | Rectangular-0.375"" x 0.190"" Face x 0.395"" H( |
Temperature Coefficient | В±100ppm/В°C |
Termination Style | PC Pins |
Adjustment: | Top Cross |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Packaging: | Tube |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Multiturn |
REACH - SVHC: | Details |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | PC Pin |
Tradename: | Trimpot |
Type: | 0.375 in Square Trimpot Trimmer Resistor |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 9000 |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Elements | 1 |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Top |
PPAP | No |
Shaft Diameter (mm) | 2.19 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Type | Trimmer |
Вес, г | 1.755 |