5569-04A2-210
![Фото 1/4 5569-04A2-210](https://static.chipdip.ru/lib/189/DOC023189525.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/603/DOC029603768.jpg)
![](https://static.chipdip.ru/lib/894/DOC043894044.jpg)
![](https://static.chipdip.ru/lib/189/DOC023189536.jpg)
750 руб.
от 2 шт. —
640 руб.
от 10 шт. —
615 руб.
от 75 шт. —
575.64 руб.
1 шт.
на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Maximum Current Rating - (A) | 13/Contact |
Maximum Voltage Rating | 600V |
Military | No |
Number of Ports | 1 |
Number of Terminals | 4 |
Operating Temperature - (??C) | -40~105 |
Packaging | Bag |
Terminal Pitch - (mm) | 4.2 |
Termination Method | Solder |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 8.0A |
Mounting Type | Through Hole |
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4.2mm |
Series | Mini-Fit Jr |
Shrouded/Unshrouded | Shrouded |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 39300040 5569-04A2-210 39-30-0040-PB 0039300040 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 5569 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 V |
Brand | Molex |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 4000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Board Lock |
Number of Positions | 4 Position |
Part # Aliases | 0039300040 39-30-0040-PB 5569-04A2-210 |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 4.2 mm |
Termination Style | Through Hole |
Tradename | Mini-Fit Jr. |
Type | Power |
Unit Weight | 0.056685 oz |
Voltage Rating | 600 V |
Вес, г | 1.607 |