PTR902-2015K-A104
![PTR902-2015K-A104](https://static.chipdip.ru/lib/289/DOC008289373.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
от 2 шт. —
980 руб.
от 5 шт. —
889 руб.
от 7 шт. —
853.75 руб.
1 шт.
на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
от 279 руб. × 4 платежа
Описание
Электроэлемент
POT 100K OHM 1/40W CARBON LOG
Технические параметры
Brand | Bourns |
Element Type | Carbon |
Factory Pack Quantity | 108 |
Features | PTR90 Series-9 mm Multi-Ganged Potentiometer w/Rotary Switch |
IP Rating | IP40 |
Life | 15 Cycles |
Manufacturer | Bourns |
Maximum Operating Temperature | +50 C |
Minimum Operating Temperature | -10 C |
Mounting Style | Panel Mount |
Number of Detents | Without Detent |
Number of Gangs | 2 Gang |
Number of Turns | 1 Turn |
Operating Temperature Range | -10 C to+50 C |
Packaging | Bulk |
Power Rating | 25 mW |
Product | Audio Potentiometer |
Product Category | Potentiometers |
Resistance | 100 kOhms |
RoHS | Details |
Series | PTR90 |
Shaft Diameter | 6 mm |
Shaft Length | 15 mm |
Shaft Type | Knurled/Serrated |
Switch Type | Rotary Switch |
Taper | Audio |
Termination Style | Through Hole |
Thread Size | M7XP0.75 |
Tolerance | 20% |
Tradename | Pro Audio |
Type | Rotary Metal |
Voltage Rating | 150 VAC, 20 VDC |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.591"" (15.00mm) |
Actuator Type | Knurled and Slotted |
Adjustment Type | Side Adjustment |
Base Product Number | PTR902 -> |
Built in Switch | Rotary, SPST |
Bushing Thread | M7 x 0.75 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Package | Tray |
Power (Watts) | 0.025W, 1/40W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 100k |
Resistive Material | Carbon |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Rectangular - 0.445"" x 0.374"" Face x 0.445"" H ( |
Вес, г | 9.1 |
Техническая документация
Datasheet
pdf, 437 КБ