RLB0912-221KL
![Фото 1/3 RLB0912-221KL](https://static.chipdip.ru/lib/577/DOC007577989.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/225/DOC024225411.jpg)
![](https://static.chipdip.ru/lib/630/DOC026630572.jpg)
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
90 руб.
от 13 шт. —
81.54 руб.
2 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
INDUCTOR, 220UH, Product Range:RLB Series, Inductance:220 H, RMS Current (Irms):440mA, Saturation Current (Isat):-, DC Resistance Max:0.72ohm, Inductance Tolerance: 10%, Packaging:Each, SVHC:No SVHC (17-Dec-2015), Core , RoHS Compliant: Yes
Технические параметры
Core Material | Ferrite |
DC Current | 800(mA) |
DC Resistance | 0.72(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 220(uH) |
Lead Spacing | 5(mm) |
Lead Style | Radial |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Packaging | Bag |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 9.2(mm) |
Product Height (mm) | 11(mm) |
Product Length (mm) | Not Required(mm) |
Quality Factor | 30 |
Rad Hardened | No |
Self Resonant Frequency | 4.5(MHz) |
Technology | Wirewound |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 10% |
Type | Power |
Base Product Number | RLB0912 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 800mA |
Current Rating (Amps) | 800mA |
DC Resistance (DCR) | 720mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 4.5MHz |
Height - Seated (Max) | 0.433"" (11.00mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 30 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RLB -> |
Shielding | Unshielded |
Size / Dimension | 0.343"" Dia (8.70mm) |
Tolerance | В±10% |
корпус | 8.7*10 |
Diameter | 8.7mm |
Lead Diameter | 0.65mm |
Lead Pitch | 5mm |
Maximum DC Current | 440mA |
Maximum DC Resistance | 720mΩ |
Maximum Operating Temperature | +105°C |
Maximum Self Resonant Frequency | 4.5MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 30 |
Terminal Type | Radial Leaded |
Вес, г | 2.304 |