RLB0912-2R2ML
![Фото 1/3 RLB0912-2R2ML](https://static.chipdip.ru/lib/735/DOC004735516.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/577/DOC007577484.jpg)
![](https://static.chipdip.ru/lib/165/DOC004165286.jpg)
320 руб.
от 2 шт. —
200 руб.
от 5 шт. —
121 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
INDUCTOR, 2.2UH, 20%, 5.3A, RADIAL; Product Range:RLB Series; Inductance:2.2ВµH; Inductor Construction:Unshielded; RMS Current (Irms):5.3A; Saturation Current (Isat):7.5A; DC Resistance Max:0.01ohm; Inductance Tolerance:В± 20%
Технические параметры
Core Material | Ferrite |
DC Current | 4500(mA) |
DC Resistance | 0.01(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 2.2(uH) |
Lead Spacing | 5(mm) |
Lead Style | Radial |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Packaging | Bag |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 9.2(mm) |
Product Height (mm) | 11(mm) |
Product Length (mm) | Not Required(mm) |
Quality Factor | 30 |
Rad Hardened | No |
Self Resonant Frequency | 63(MHz) |
Technology | Wirewound |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 20% |
Type | Power |
Base Product Number | RLB0912 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 7.5A |
Current Rating (Amps) | 5.3A |
DC Resistance (DCR) | 10mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 63MHz |
Height - Seated (Max) | 0.433"" (11.00mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 30 @ 7.96MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RLB -> |
Shielding | Unshielded |
Size / Dimension | 0.343"" Dia (8.70mm) |
Tolerance | В±20% |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 2.2u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 5.3(Typ) |
Maximum DC Resistance (Ohm) | 0.01 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 7.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 30 |
Minimum Self Resonant Frequency (Hz) | 63M |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Quality Test Frequency (Hz) | 7.96M |
Terminal Pitch (mm) | 5 |
Допуск Индуктивности | ±20% |
Индуктивность | 2.2мкГн |
Конструкция Проводника | Unshielded |
Линейка Продукции | RLB Series |
Максимальное DC Сопротивление | 0.01Ом |
Ток Насыщения (Isat) | 7.5А |
Ток СКЗ (Irms) | 5.3А |
Rated Current | 5.3A |
Saturation Current (Isat) | 7.5A |
Вес, г | 2.053 |