RLB9012-103KL
![RLB9012-103KL](https://static.chipdip.ru/lib/574/DOC007574718.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
155 руб.
от 72 шт. —
131.25 руб.
2 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
INDUCTOR, POWER, 0.1H, 0.17A, 10%, Product Range:RLB Series, Inductance:10mH, RMS Current (Irms):0.17A, Saturation Current (Isat):-, DC Resistance Max:25.1ohm, Inductance Tolerance: 10%, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Core Material | Ferrite |
DC Current | 170(mA) |
DC Resistance | 25.1(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 10000(uH) |
Lead Spacing | 5(mm) |
Lead Style | Radial |
Military Standard | Not Required |
Operating Temp Range | -55C to 125C |
Packaging | Bag |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 9(mm) |
Product Height (mm) | 12.2(mm) |
Product Length (mm) | Not Required(mm) |
Quality Factor | 15 |
Rad Hardened | No |
Self Resonant Frequency | 0.32(MHz) |
Technology | Wirewound |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 10% |
Type | Power |
Base Product Number | RLB9012 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 170mA |
DC Resistance (DCR) | 25.1Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 320kHz |
Height - Seated (Max) | 0.480"" (12.20mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 15 @ 79kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RLB9012 -> |
Shielding | Unshielded |
Size / Dimension | 0.354"" Dia (9.00mm) |
Tolerance | В±10% |
Техническая документация
Datasheet
pdf, 646 КБ