RLB9012-153KL
![RLB9012-153KL](https://static.chipdip.ru/lib/574/DOC007574718.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 2 шт. —
170 руб.
от 10 шт. —
127 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Inductor Power Wirewound 15000uH 10% 1KHz 15Q-Factor Ferrite 0.14A 48.9Ohm DCR RDL Bag
Технические параметры
Brand | Bourns |
Core Material | Ferrite DR |
Diameter | 9 mm |
Factory Pack Quantity | 200 |
Height | 12.2 mm |
Inductance | 15 mH |
Lead Spacing | 5 mm |
Manufacturer | Bourns |
Maximum DC Current | 140 mA |
Maximum DC Resistance | 48.9 Ohms |
Mounting Style | Through Hole |
Operating Temperature Range | -55 C to+125 C |
Packaging | Reel |
Product | RF Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Series | RLB9012 |
Shielding | Unshielded |
Termination Style | Radial |
Tolerance | 10% |
Type | Radial Inductor |
Base Product Number | RLB9012 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 140mA |
DC Resistance (DCR) | 48.9Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 250kHz |
Height - Seated (Max) | 0.480"" (12.20mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 15 @ 79kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.354"" Dia (9.00mm) |
Вес, г | 2.583 |