TISP4030H1BJR-S
![Фото 1/2 TISP4030H1BJR-S](https://static.chipdip.ru/lib/798/DOC004798997.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/271/DOC011271311.jpg)
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
162 руб.
2 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
PROTECTION THYRISTOR, 30V, DO-214AA; Reverse Stand-Off Voltage Vrwm:-; No. of Pins:2Pins; TVS Thyristor Case Style:DO-214AA; Thyristor Type:Overvoltage Protector; Breakover Voltage Vbo Max:30V; No. of Circuits:1Circuits;
Технические параметры
Automotive | No |
Maximum Breakover Current - (mA) | 800 |
Maximum Breakover Voltage - (V) | 30 |
Maximum Holding Current - (mA) | 50(Min) |
Maximum Rate of Rise of On-State Current - (A/us) | 450 |
Military | No |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Peak On-State Voltage - (V) | 3@5A |
Pin Count | 2 |
Repetitive Peak Off-State Current - (mA) | 0.005 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Surge Current Rating - (A) | 50 |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Package Height | 2.2(Max) |
Mounting | Surface Mount |
PCB changed | 2 |
Lead Shape | J-Lead |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
Direction Type | Bi-Directional |
Repetitive Peak Reverse Voltage (V) | 15 |
Repetitive Peak Forward Blocking Voltage (V) | 15 |
Peak On-State Voltage (V) | 3@5A |
Maximum Breakover Voltage (V) | 30 |
Surge Current Rating (A) | 50 |
Maximum Holding Current (mA) | 50(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Maximum Breakover Current (mA) | 800 |
Maximum Rate of Rise of On-State Current (A/us) | 450 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Brand: | Bourns |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 30 V |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 45 A, 50 A |
Off-State Capacitance CO: | 50 pF to 62 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 3 V |
Package / Case: | DO-214AA-2 |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 15 V |
Series: | TISP40xxH1BJ |
Subcategory: | Thyristors |
Tradename: | TISP |
Техническая документация
Datasheet TISP4015H1BJR-S
pdf, 757 КБ
Datasheet TISP4030H1BJR-S
pdf, 553 КБ
Datasheet TISP4030H1BJR-S
pdf, 438 КБ