DG636EEN-T1-GE4
![DG636EEN-T1-GE4](https://static.chipdip.ru/lib/724/DOC036724215.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 2 шт. —
240 руб.
от 10 шт. —
191 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
ANALOGUE SWITCH, 2CH, SPDT, MINI QFN-16; No. of Channels:2Channels; Analogue Switch Type:SPDT; On State Resistance Max:96ohm; Supply Voltage Range:3V to 16V, ± 3V to ± 8V; Analogue Switch Case:Mini QFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)
Технические параметры
Analog Switch ON Resistance | 428@3V(ohm) |
Analog Switch Turn Off Time | 71@3V(ns) |
Analog Switch Turn On Time | 138@3V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±8(V) |
Dual Supply Voltage (Min) | ±3(V) |
Dual Supply Voltage (Typ) | ±5(V) |
High Level Output Current | 30(mA) |
Input Signal Type | SINGLE |
Maximum Propagation Delay Bus to Bus | 52@±5V/70@5V/149@3V |
Mounting | Surface Mount |
Multiplexer Configuration | Dual SPDT |
Number of Channels | 2 |
Number of Inputs | 2 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Signal Type | SINGLE |
Package Type | Mini-QFN |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Dissipation | 0.525(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 16(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | 0.0005@5V(mA) |
Switch Control Logic | ACTIVE LOW/HIGH |
Switch Normal Position | NO/NC |
Type | Analog Switch |
Brand: | Vishay/Siliconix |
Configuration: | 2 x SPDT |
Factory Pack Quantity: | 3000 |
Manufacturer: | Vishay |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 61 ns |
On Resistance - Max: | 129 Ohms |
On Time - Max: | 58 ns |
Package/Case: | QFN-16 |
Pd - Power Dissipation: | 525 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3 V |
Switch Continuous Current: | -1 nA |
Вес, г | 2 |
Техническая документация
Документация
pdf, 309 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем