5055650701
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
89 руб.
от 51 шт. —
71.70 руб.
2 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Conn Housing RCP 7 POS 1.25mm Crimp ST Cable Mount Black Micro-Lockв„ў Bag
Технические параметры
Color | Black |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Fastening Type | Latch Holder |
Features | - |
Manufacturer | Molex |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Included |
Number of Rows | 1 |
Packaging | Bulk |
Part Status | Active |
Pitch | 0.049"(1.25mm) |
Row Spacing | - |
Series | Micro-Lock PLUS 505565 |
Brand: | Molex |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Colour: | Black |
Housing Gender: | Female |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 7 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 505565070105055650701 |
Pitch: | 1.25 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Wire Housings |
Series: | 505565 |
Subcategory: | Headers и Wire Housings |
Tradename: | Micro-Lock Plus |
Type: | Receptacle Housing |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 7 |
PPAP | No |
Terminal Pitch (mm) | 1.25 |
Termination Method | Crimp |
Tradename | Micro-Lock™ |
Type | Housing |
Вес, г | 0.15 |