9-1393243-9
![Фото 1/5 9-1393243-9](https://static.chipdip.ru/lib/420/DOC044420610.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/459/DOC044459326.jpg)
![](https://static.chipdip.ru/lib/786/DOC023786793.jpg)
![](https://static.chipdip.ru/lib/454/DOC027454587.jpg)
![](https://static.chipdip.ru/lib/573/DOC032573875.jpg)
1 190 руб.
от 2 шт. —
1 050 руб.
1 шт.
на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
от 299 руб. × 4 платежа
Посмотреть аналоги2
Описание
Электроэлемент
Описание Реле электромеханические и DC контакторы Характеристики Категория | Реле электромагнитное |
Вид | миниатюрное |
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 300-400 mW |
Coil Power Rating DC | 400 mW |
Coil Resistance | 1440 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 24 VDC |
Contact Arrangement | 2 Form A(NO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 8 A |
Contact Limiting Breaking Current | 8 A |
Contact Limiting Continuous Current | 8 A |
Contact Limiting Making Current | 15 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 2 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Adjacent Contacts | 2500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 13 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board, (Socket) |
Terminal Type | PCB-THT, (Plug-In) |
Width Class (Mechanical) | 12-16 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Brand: | TE Connectivity/Schrack |
Coil Resistance: | 1.44 kOhms |
Coil Type: | Non-Latching |
Contact Current Rating: | 8 A |
Contact Material: | Silver Nickel(AgNi) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | TE Connectivity |
Maximum Switching Current: | 15 A |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Part # Aliases: | 9-1393243-9 |
Power Consumption: | 400 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 2 Form A(DPST-NO) |
Series: | RT2 |
Subcategory: | Relays |
Switching Voltage: | 400 VAC |
Type: | Low Power |
Вес, г | 14 |
Техническая документация
Datasheet
pdf, 404 КБ
Datasheet
pdf, 406 КБ
Power PCB Relay RT2
pdf, 575 КБ
Документация
pdf, 476 КБ