SA15-11SRWA

Фото 1/4 SA15-11SRWA
Изображения служат только для ознакомления,
см. техническую документацию
267 шт. со склада г.Москва, срок 6-7 дней
720 руб.
от 2 шт.610 руб.
от 5 шт.527 руб.
от 10 шт.491.25 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001966086
Бренд: Kingbright

Описание

Электроэлемент
LED DISPLAY, 1.5", RED, CA; LED Colour:Red; Forward Current If:20mA; Forward Voltage:3.7V; Luminous Intensity:60mcd; No. of Digits / Alpha:1; Character Size:38.1mm; Common Connection:Common Anode; Product Range:-; SVHC:No SVHC (15-Jan-2019); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:12.5mm; External Length / Height:47mm; External Width:33.15mm; Forward Current If Max:20mA; Forward Current If(AV):20mA; Forward Voltage VF Max:1.85V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Max:31mcd; Luminous Intensity per Segment @ If Min:14mcd; No. of Characters:1 Character; Nom Current If per Segment:10mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; PIV Max:5V; Peak Forward Current:10mA; Row Pitch:40.64mm; Voltage Vf Typ:1.85V

Технические параметры

Character Displayed Numeric
Configuration Common Anode
Digit Size (in) 1.5(in)
Dominant Wave Length 640(nm)
Emitting Color SB.Red
Forward Voltage 2.5(V)
Luminous Intensity 60000ucd
Maximum Forward Current 30(mA)
Mounting Through Hole
Number of Elements 15
Number of Digits 1
Operating Temperature Classification Industrial
Package Type DIP MODULE
Packaging Rail/Tube
Peak Wavelength 660(nm)
Pin Count 10
Power Dissipation 150(W)
Product Depth (mm) 47(mm)
Product Height (mm) 12.5(mm)
Product Length (mm) 33.15(mm)
Rad Hardened No
Reverse Current 10(uA)
Reverse Voltage 10(V)
Test Current (It) 10(mA)
Total Thickness 12.5(mm)
Type Module
Viewing Area Height (mm) 38.1(mm)
Viewing Area Length (mm) 22(mm)
Character Width 22mm
Colour of Face Grey
Common Connection Anode
Decimal Orientation Right Side
Display Type 7-Segment
Dominant Wavelength 640 nm
External Dimensions 47x33.15x12.5mm
External Width 33.2mm
Forward Current 30mA
LED Colours Red
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Characters 1
Number of Segments 7
Operating Temperature Range -40 →+85°C
Вес, г 20

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.