165045

Фото 1/3 165045
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 2 шт.110 руб.
от 10 шт.69 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001967775
Бренд: TE Connectivity

Описание

Электроэлемент
Wire Pin 14-16AWG Copper PIN 14.2mm Tin Box

Технические параметры

Category Connectors, Interconnects
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.085"(2.16mm)
Diameter - Barrel OD 0.165"(4.19mm)
Family Terminals-Wire Pin Connectors
Features Brazed Seam
Insulation Non-Insulated
Length - Overall 0.565"(14.35mm)
Length - Pin 0.265"(6.73mm)
Length - Termination 0.161"(4.09mm)
Other Names 165045-NDA112598
Packaging Bulk
PCN Design/Specification 165yyy Drawing 04/Mar/2014
Pin Diameter Circular-0.070"(1.78mm)Dia
RoHS Information 165045 Statement of ComplianceRoHS 2 Statement
Series Solistrand, AMP
Standard Package 1
Termination Crimp
Wire Gauge 14-16 AWG
Contact Plating Tin
Maximum Wire Size AWG 14AWG
Maximum Wire Size mm² 2.5mm²
Minimum Wire Size AWG 16AWG
Minimum Wire Size mm² 1mm²
Shrouded/Unshrouded Unshrouded
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Male
Insulation: Not Insulated
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Wire Terminals
Series: SOLISTRAND
Stud / Tab Size: 1.78 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: SOLISTRAND
Type: Pin Terminal
Wire Gauge Max: 14 AWG
Wire Gauge: 14 AWG
Вес, г 0.5333

Техническая документация

Datasheet
pdf, 123 КБ
Datasheet
pdf, 148 КБ
Datasheet
pdf, 44 КБ
Datasheet
pdf, 41 КБ
Документация
pdf, 27 КБ