165566-2
![Фото 1/4 165566-2](https://static.chipdip.ru/lib/485/DOC044485741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/399/DOC044399897.jpg)
![](https://static.chipdip.ru/lib/546/DOC006546402.jpg)
![](https://static.chipdip.ru/lib/468/DOC007468440.jpg)
180 руб.
от 2 шт. —
120 руб.
от 10 шт. —
79 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Наконечник: плоский, 2,8мм, 0,8мм, "мама", 0,3-1,5мм2, обжим Характеристики Категория | Наконечник |
Технические параметры
Accepts Wire Insulation Diameter Range | 3.5 mm |
Barrel Color | Red |
Barrel Type | Closed |
Connection Capacity | Single |
Contact Base Material | Phosphor Bronze |
Crimp Type | Compression |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | Yes |
Insulation Material | Nylon |
Mating Retention Type | Dimple |
Mating Tab Thickness | 0.79 mm |
Mating Tab Width | 2.79 mm |
Operating Temperature Range | 105 °C |
Overall Length | 19.8 mm |
Packaging Method | Loose Piece |
Packaging Quantity | 1000 |
Plating Material | Tin |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
Voltage (Max) | 300 V |
Wire Insulation Support | With |
Wire Size | 22-16 AWG |
Wire Stop | No |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 165566 -> |
Color | Red |
Contact Finish | Tin |
Contact Material | Phosphor Bronze |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.90.4000 |
Insulation | Non-Mating End Insulated |
Length - Overall | 0.780"" (19.81mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Tab Length | 0.248"" (6.30mm) |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.110"" (2.79mm) |
Termination | Crimp |
Wire Gauge | 16-22 AWG |
Brand: | TE Connectivity |
Color: | Red |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Push-In |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 250 FASTON |
Stud / Tab Size: | 2.79 mm x 0.79 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | PIDG FASTON |
Type: | Tab |
Voltage Rating: | 300 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge: | 16 AWG |
Colour | Red |
Contact Plating | Tin |
Maximum Wire Size AWG | 16AWG |
Maximum Wire Size mm² | 1.5mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.3mm² |
Series | PIDG FASTON.110 |
Tab Size | 2.79x0.79mm |
Termination Method | Crimp |
Type | Receptacle |
Техническая документация
Datasheet
pdf, 45 КБ
Datasheet
pdf, 61 КБ
Datasheet
pdf, 46 КБ
Документация
pdf, 1456 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ