4-1393483-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
от 2 шт. —
1 580 руб.
от 5 шт. —
1 480 руб.
от 10 шт. —
1 416.25 руб.
1 шт.
на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
от 429 руб. × 4 платежа
Описание
Электроэлемент
D SUB CONNECTOR, PLUG, 9POS; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:DE; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (07-Jul-2017); Connector Mounting:Cable Mount; D Sub Connector Type:Standard
Технические параметры
Centerline (Pitch) | 2.74 mm |
Circuit Application | Signal |
Color | Gray |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Plug |
Connector Mounting Type | Board Mount |
Connector System | Cable-to-Board |
Contact Base Material | Brass |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Thickness | 0.08 µm |
Contact Type | Pin |
D-Sub Contact Size | 20 |
D-Sub Shell Size | 1 |
Enclosure | Without |
Grade | Standard |
Grounding Indents | With |
Housing Material | Thermoplastic |
Mating Retention | With |
Mating Retention Type | Mounting Holes |
Mounting Angle | Straight |
Number of Positions | 9 |
Operating Temperature Range | -55-125 °C |
Packaging Method | Tray |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Retention Type | None |
Preloaded | Yes |
Product Type | Connector |
Sealable | No |
Shell Material | Steel |
Shell Plating Material | Tin over Nickel |
Shell Type | Front Metal Shell |
Shielded | Yes |
Termination Method to Wire & Cable | Solder |
UL Flammability Rating | UL 94V-0 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium over Nickel |
D Connector Type | Standard D-Sub |
Gender | Male |
Mounting Type | Panel Mount |
Number of Contacts | 9 |
Pitch | 2.74mm |
Series | Amplimite HD-20 |
Termination Method | Solder |
Width | 12.93mm |
Вес, г | 4.99 |
Техническая документация
AMPLIMITE Subminiature D Connectors
pdf, 51 КБ
Datasheet
pdf, 258 КБ
Datasheet 4-1393483-8
pdf, 261 КБ