JB15LPC

Фото 1/2 JB15LPC
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
900 руб.
от 2 шт.830 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8001971220
Бренд: NKK Switches

Описание

Электроэлемент
Tactile Switches SPST ILLUM RD NO CAP

Технические параметры

Actuator Without Cap
Brand NKK Switches
Contact Form SPST
Contact Plating Silver
Current Rating 50 mA
Factory Pack Quantity 1
Ground Terminal No
Height 6.3 mm
Illumination LED
Length 12 mm
Manufacturer NKK Switches
Mounting Style Through Hole
Operating Force 1.8 N
Part # Aliases JB-15LRP2
Product Category Illuminated Tactile Switches
RoHS Details
Series JBL
Stem Height 7 mm
Termination Style Solder Pin
Voltage Rating DC 24 VDC
Width 12 mm
Actuator Orientation Top Actuated
Actuator Type Plunger for Cap
Circuit SPST-NO
Contact Rating @ Voltage 0.05A @ 24VDC
ECCN EAR99
Features Process Sealed
HTSUS 8536.50.9031
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 1.8 VDC
Mechanical Life 5,000,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 70В°C
Outline 10.00mm x 10.00mm
Package Tray
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Switch Function Off-Mom
Switch Travel 0.25mm
Actuator: Plunger
Brand: NKK Switches
Color: Black
Contact Form: SPST
Contact Plating: Silver
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Ground Terminal: No
Illuminated: Illuminated
Illumination Colour: Red
Illumination: Illuminated
Lamp Type: LED
Life: 500000 Cycles
Manufacturer: NKK Switches
Mounting Direction: Straight
Mounting Style: Through Hole
Operating Force: 176 gf
Part # Aliases: JB-15LRP2
Product Category: Tactile Switches
Product Type: Tactile Switches
Series: JBL
Stem Height: 7 mm
Subcategory: Switches
Switch Function: OFF-(ON)
Termination Style: Solder Pin
Voltage Rating DC: 24 VDC

Техническая документация

Datasheet
pdf, 392 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.