FTSH-105-01-L-DV-K
![Фото 1/7 FTSH-105-01-L-DV-K](https://static.chipdip.ru/lib/472/DOC018472454.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/079/DOC021079077.jpg)
![](https://static.chipdip.ru/lib/973/DOC029973843.jpg)
![](https://static.chipdip.ru/lib/460/DOC035460570.jpg)
![](https://static.chipdip.ru/lib/460/DOC035460883.jpg)
![](https://static.chipdip.ru/lib/306/DOC038306355.jpg)
![](https://static.chipdip.ru/lib/632/DOC038632339.jpg)
270 шт. со склада г.Москва, срок 6-7 дней
1 270 руб.
от 2 шт. —
1 150 руб.
от 5 шт. —
1 050 руб.
от 10 шт. —
1 003.75 руб.
1 шт.
на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
от 319 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Contact Mating Length | 0.120"(3.05mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mounting Type | Surface Mount |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Other Names | Q3937619 |
Packaging | Tube |
Pitch | 0.050"(1.27mm) |
Product Training Modules | Board-to-Board Connectors |
Row Spacing | 0.050"(1.27mm) |
Series | FTSH |
Standard Package | 1 |
Termination | Solder |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.4A |
Number of Contacts | 10 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Current Rating (Max) | 3.4/CONTACT(A) |
Gender | HDR |
Housing Color | Black |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Operating Temp Range | -55C to 125C |
Pitch (mm) | 1.27(mm) |
Product Depth (mm) | 5.84(mm) |
Product Height (mm) | 5.97(mm) |
Product Length (mm) | 6.35(mm) |
Type | Unshrouded Header |
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3.4 A |
Factory Pack Quantity: Factory Pack Quantity: | 550 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Series: | FTSH |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Pin Strip |
Housing Colour: | Black |
Packaging: | Tube |
Вес, г | 0.54 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.