CLP-103-02-F-D

Фото 1/3 CLP-103-02-F-D
Изображения служат только для ознакомления,
см. техническую документацию
25 шт. со склада г.Москва, срок 5-8 дней
480 руб.
от 2 шт.380 руб.
от 5 шт.327 руб.
от 10 шт.308.70 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8001971394
Бренд: Samtec

Описание

Электроэлемент
Header Connector, PCB Mount, Plug, 6 Contacts, Socket, 0.05 Pitch, Surface Mount Terminal

Технические параметры

Category Connectors, Interconnects
Color Black
Connector Type Receptacle
Contact Finish Gold
Contact Finish Thickness Flash
Family Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets
Height Above Board 0.090"(2.28mm)
Mounting Type Surface Mount
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Online Catalog CLP Series
Packaging Bulk
Pitch 0.050"(1.27mm)
Row Spacing 0.050"(1.27mm)
Series CLP
Standard Package 1
Termination Solder
Body Orientation Straight
Contact Material Bronze
Current Rating 3.4A
Number of Contacts 6
Termination Method Solder
Type Board to Board
Voltage Rating 240 V, 340 V
Application: Board-to-Board
Brand: Samtec
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3.4 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bubble Pack
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Sockets
Series: CLP
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Tiger Claw
Type: Socket
Voltage Rating: 280 VAC, 395 VDC
Вес, г 5.85

Техническая документация

Datasheet
pdf, 267 КБ
Документация
pdf, 181 КБ
Чертеж
pdf, 162 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.