09695117247

Фото 1/2 09695117247
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 6-7 дней
3 760 руб.
от 2 шт.3 550 руб.
от 5 шт.3 390 руб.
1 шт. на сумму 3 760 руб.
Плати частями
от 940 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8001972710
Бренд: Harting

Описание

Электроэлемент
COMBO D-SUB PLUG HOUSING, DD-24W7, STEEL; No. of Positions:24Ways; Connector Type:Combo Layout D Sub; Connector Shell Size:DD; Product Range:-; Gender:Plug; Connector Body Material:Steel Body; For Use With:Harting Signal & Power Contacts; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Backset Spacing -
Color Green
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Contact Finish -
Contact Finish Thickness -
Contact Form -
Contact Material -
Contact Type Signal and Coax or Power(Not Included)
Current Rating (Amps) 5A
Features Grounding Indents
Flange Feature Housing/Shell(Unthreaded)
Housing Material Polyester Thermoplastic, Glass Filled
Ingress Protection -
Manufacturer HARTING
Material Flammability Rating UL94 V-0
Mounting Type Free Hanging(In-Line)
Number of Positions 24(17+7 Coax or Power)
Number of Rows 2
Operating Temperature -55В°C ~ 125В°C
Packaging Bulk
Part Status Active
Series -
Shell Material, Finish Steel, Tin Plated
Shell Size, Connector Layout 5(DD, D)-24W7
Termination Solder Cup
Voltage Rating -
Wire Gauge 20 AWG
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Manufacturer: HARTING
Packaging: Tray
Part # Aliases: 09-69-511-7247 09 69 511 7247 9695117247
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Subcategory: D-Sub Connectors
Body Orientation Straight
Contact Plating Gold
Current Rating 5.0A
D Connector Type Mixed Contact D-Sub
D-Sub Shell Size D
Gender Male
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mixed Contact Layout 24W7
Number of Contacts 24
Termination Method Solder
Width 15.4mm
Вес, г 13.5

Техническая документация

Datasheet
pdf, 1270 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.