C8051F342-GQ
![Фото 1/3 C8051F342-GQ](https://static.chipdip.ru/lib/166/DOC004166935.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/487/DOC012487018.jpg)
![](https://static.chipdip.ru/lib/222/DOC023222535.jpg)
362 шт. со склада г.Москва, срок 6-7 дней
7 930 руб.
от 2 шт. —
7 640 руб.
от 5 шт. —
7 260 руб.
от 10 шт. —
7 040.52 руб.
Добавить в корзину 1 шт.
на сумму 7 930 руб.
Плати частями
от 1 984 руб. × 4 платежа
от 1 984 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
MCU, 8BIT, 8051, 48MHZ, LQFP-32, MCU Applications:USB Microcontroller, Architecture:8051, MCU Core Size:8bit, Program Memory Size:64KB, RAM Memory Size:4.25KB, CPU Speed:48MHz, No. of I/O's:25I/O's, MCU Case Style:LQFP, No. of , RoHS Compliant: Yes
Технические параметры
Category | Integrated Circuits(ICs) |
Connectivity | SMBus(2-Wire/I?C), SPI, UART/USART, USB |
Core Processor | 8051 |
Core Size | 8-Bit |
Data Converters | A/D 21x10b |
Family | Embedded-Microcontrollers |
Number of I/O | 25 |
Online Catalog | C8051F32x/34x |
Operating Temperature | -40°C ~ 85°C |
Oscillator Type | Internal |
Package / Case | 32-LQFP |
Packaging | Tray |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT |
Product Training Modules | USB Protocol Products USBXpressSerial Communication Overview |
Program Memory Size | 64KB(64K x 8) |
Program Memory Type | FLASH |
RAM Size | 4.25K x 8 |
Series | C8051F34x |
Speed | 48MHz |
Standard Package | 250 |
Supplier Device Package | 32-LQFP(7x7) |
Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.01 |
Family Name | C8051F34x |
Instruction Set Architecture | CISC |
Device Core | 8051 |
Core Architecture | 8051 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Clock Rate (MHz) | 48 |
Data Bus Width (bit) | 8 |
Maximum Expanded Memory Size | 64KB |
Programmability | Yes |
Interface Type | I2C/SMBus/SPI/UART/USB |
Number of I/Os | 25 |
No. of Timers | 4 |
Timers Resolution (bit) | 16/16/16/16 |
PWM | 2 |
Number of ADCs | Single |
ADC Channels | 17 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 1 |
USB | 1 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 2 |
Parallel Master Port | No |
Real Time Clock | No |
Special Features | Programmable Counter Array |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
CECC Qualified | No |
Standard Package Name | QFP |
Pin Count | 32 |
Supplier Package | LQFP |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Length | 7 |
Package Width | 7 |
PCB changed | 32 |
Lead Shape | Gull-wing |
ADCs | 17x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 48MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x8/16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pulse Width Modulation | 1(16 bit), 1(8 bit) |
Typical Operating Supply Voltage | 2.7 → 5.25 V |
USB Channels | 2 |
Width | 7mm |
ADC Resolution: | 10 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 4.25 kB |
Data ROM Size: | 128 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SMBus, SPI, UART, USB |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 17 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-32 |
Packaging: | Tray |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | C8051F342 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 3966 КБ
Datasheet
pdf, 8863 КБ
Datasheet
pdf, 1680 КБ
Datasheet C8051F340-GQ
pdf, 3327 КБ
Документация
pdf, 5283 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.