IR2011S

Фото 1/2 IR2011S
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.330 руб.
от 5 шт.261 руб.
от 10 шт.240.66 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8001973014

Описание

Электроэлемент
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration:High Side and Low Side; Peak Output Current:1A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:80ns; Output De

Технические параметры

Brand Infineon Technologies
Configuration Non-Inverting
Factory Pack Quantity 285
Fall Time 35 ns
Features Independent
Height 1.75 mm
Length 5 mm
Logic Type CMOS, LSTTL
Manufacturer Infineon
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 75 ns
Maximum Turn-On Delay Time 80 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 230 uA
Operating Supply Voltage 250 V
Output Current 1 A
Package / Case SO-8
Packaging Tube
Pd - Power Dissipation 625 mW
Product Half-Bridge Drivers
Product Category Gate Drivers
Propagation Delay - Max 80 ns
Rise Time 50 ns
RoHS Details
Supply Voltage - Max 20 V
Supply Voltage - Min 10 V
Type High and Low Side Driver
Unit Weight 0.01787 oz
Width 4 mm
Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3800
Fall Time: 20 ns
Logic Type: CMOS, LSTTL
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 75 ns
Maximum Turn-On Delay Time: 80 ns
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 230 uA
Operating Supply Voltage: 250 V
Output Current: 1 A
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 625 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Propagation Delay - Max: 80 ns
Rise Time: 35 ns
Series: IR(S)201X
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Tradename: EiceDRIVER
Type: High-Side, Low-Side
Вес, г 0.51

Техническая документация

Datasheet
pdf, 1303 КБ
Datasheet
pdf, 1245 КБ
Datasheet ir2011
pdf, 229 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем