IRS2101S

IRS2101S
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 2 шт.340 руб.
от 5 шт.271 руб.
от 17 шт.263.75 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001973124

Описание

Электроэлемент
IC, DRIVER, HIGH/LOW SIDE, SOIC8, Driver Configuration:High Side and Low Side, Peak Output Current:600mA, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Delay:160ns, Output , RoHS Compliant: Yes

Технические параметры

Brand Infineon Technologies
Configuration Non-Inverting
Factory Pack Quantity 475
Fall Time 90 ns
Features Independent
Height 1.5 mm(Max)
Length 5 mm(Max)
Logic Type CMOS, LSTTL
Manufacturer Infineon
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 150 ns
Maximum Turn-On Delay Time 160 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 270 uA
Operating Supply Voltage 10 V to 20 V
Output Current 130 mA
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 625 mW
Product Half-Bridge Drivers
Product Category Gate Drivers
Propagation Delay - Max 220 ns
Rise Time 170 ns
RoHS Details
Supply Voltage - Max 20 V
Supply Voltage - Min 10 V
Type High and Low Side Driver
Unit Weight 0.019048 oz
Width 4 mm(Max)
Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3800
Fall Time: 90 ns
Features: Independent
Logic Type: CMOS, TTL
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 150 ns
Maximum Turn-On Delay Time: 160 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 270 uA
Operating Supply Voltage: 10 V to 20 V
Output Current: 130 mA
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: IRS2101SPBF SP001542602
Pd - Power Dissipation: 625 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Propagation Delay - Max: 220 ns
Rise Time: 170 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.168

Техническая документация

Datasheet
pdf, 1181 КБ
Datasheet
pdf, 962 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем