G6K-2P-Y-24DC
![Фото 1/3 G6K-2P-Y-24DC](https://static.chipdip.ru/lib/789/DOC018789344.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/974/DOC043974366.jpg)
![](https://static.chipdip.ru/lib/117/DOC030117666.jpg)
3 шт. со склада г.Москва, срок 6-7 дней
660 руб.
от 2 шт. —
550 руб.
от 3 шт. —
492 руб.
1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
Signal Relay, G6K Series, Non Latching, Dpdt, Through Hole, 1 A, 24 Vdc Rohs Compliant: Yes
Технические параметры
Coil Current - (mA) | 4.6 |
Coil Resistance - (Ohm) | 5.22K |
DC Coil Voltage - (V) | 24 |
Maximum AC Switching Voltage - (V) | 125 |
Maximum DC Switching Voltage - (V) | 60 |
Maximum Pick-Up Voltage | 19.2VDC |
Maximum Switching Current - (A) | 1 |
Maximum Switching Power | 37.5VAI30W |
Minimum Dropout Voltage | 2.4VDC |
Number of Terminals | 8 |
Operate Time - (ms) | 3 |
Operating Temperature - (??C) | -40~70 |
Package Type | DIP |
Relay Construction | Non-Latching |
Termination Style | PC Pin |
кол-во в упаковке | 500 |
Brand: | Omron Electronics |
Coil Current: | 4.6 mA |
Coil Resistance: | 5.22 kOhms |
Coil Type: | Non-Latching |
Contact Current Rating: | 1 A |
Contact Material: | Silver(Ag) |
Contact Rating: | 300 mA, 1 A |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Omron |
Maximum Switching Current: | 1 A |
Mounting Style: | Through Hole |
Power Consumption: | 100 mW |
Product Category: | Low Signal Relays-PCB |
Product Type: | PCB Relays |
Product: | Low Profile Relays |
Relay Contact Form: | 2 Form C(DPDT-NO, NC) |
Series: | G6K |
Subcategory: | Relays |
Type: | Miniature |
Coil Current | 4.6mA |
Coil Resistance | 5.22kohm |
Coil Suppression Diode | No |
Coil Voltage DC | 24V |
Contact Arrangement | DPDT |
Contact Current Rating | 1A |
Contact Form | 2 Form C |
Contact Material | Silver/Gold Clad |
Dropout Volt | 2.4VDC |
LED Indicator | No |
Maximum Power Rating | 30W/37.5VA |
Mounting Style | Through Hole |
Operate Time | 3ms |
Operating Temp Range | -40C to 70C |
Package / Case | DIP |
Packaging | Tube |
Pick-up Voltage (Max) | 19.2VDC |
Pin Count | 8 |
Product Depth (mm) | 6.5mm |
Product Height (mm) | 5mm |
Product Length (mm) | 10mm |
Push To Test Button | No |
Seal | Unsealed |
Type | Signal Relay |
Voltage Rating (VAC) | 125V |
Voltage Rating (VDC) | 60 |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем