G6K2PY5DC

Фото 1/9 G6K2PY5DC
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 6-7 дней
560 руб.
от 2 шт.450 руб.
от 5 шт.377 руб.
от 7 шт.356.58 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8001973762
Бренд: Omron

Описание

Электроэлемент
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:G6K Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:-; Contact Voltage VDC:30V; Contact Material:Silver Gold; Coil Resistance:237ohm; Approvals & Standards:CSA, UL; Coil Current:21.1mA; Coil Voltage VDC Nom:5V; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Max:1A; Contact Resistance:100mohm; Contact Voltage AC Max:125V; Contact Voltage AC Nom:125V; Contact Voltage DC Max:60V; Contact Voltage DC Nom:30V; Current Rating:21.1mA; DC Coil Power:100mW; Dielectric Strength VDC:1500VAC; External Depth:6.5mm; External Height:5.2mm; External Length / Height:5.2mm; External Width:10mm; Insulation Resistance:1000Mohm; Mechanical Life:50,000,000 Operations; No. of Mechanical Operations:50000000; Nom Operating Power:100mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:1.4ms

Технические параметры

Packaging Tube
кол-во в упаковке 500
Automotive No
Coil Current (mA) 21.1
Coil Resistance (Ohm) 237
Contact Arrangement DPDT
Contact Form 2 Form C
Contact Material Silver/Gold Alloy
DC Coil Voltage (V) 5
ECCN (US) EAR99
Electrical Life (Operations) 100000
Insulation Resistance (MOhm) 1000
Maximum AC Switching Voltage (V) 125
Maximum Contact Resistance (mOhm) 100
Maximum DC Switching Voltage (V) 60
Maximum Operating Temperature (°C) 70
Maximum Pick-Up Voltage 4VDC
Maximum Switching Current (A) 1
Mechanical Life (Operations) 50000000
Minimum Dropout Voltage 0.5VDC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Terminals 8
Operate Time (ms) 3
Package Type DIP
Part Status Active
PPAP No
Relay Construction Non-Latching
Release Time (ms) 3
Seal Sealed
Termination Style PC Pin
Coil Type Non Latching
Contact Rating (Current) 1A
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) 1(Unlimited)
Mounting Type Through Hole
Must Operate Voltage 4 VDC
Must Release Voltage 0.5 VDC
Operate Time 3ms
Operating Temperature -40В°C ~ 70В°C
Package Tube
Relay Type Telecom
Release Time 3ms
RoHS Status RoHS Compliant
Seal Rating Sealed-Fully
Series G6K->
Switching Voltage 125VAC, 60VDC-Max
Клеммы Реле Пайка
Конфигурация Контакта DPDT
Линейка Продукции Серия G6K
Материал Контакта Серебряное Золото
Монтаж Реле Сквозное Отверстие
Напряжение Контакта VDC 30В
Тип Катушки Без Защелки
Ток Контакта
Coil Current 21.1 mA
Coil Resistance 237 Ohms
Coil Voltage 5 VDC
Contact Current Rating 1 A
Contact Rating 300 mA, 1 A
Contact Termination Solder Pin
Factory Pack Quantity 500
Maximum Switching Current 1 A
Mounting Style Through Hole
Power Consumption 100 mW
Product Low Profile Relays
Relay Contact Form 2 Form C(DPDT-NO, NC)
Type Miniature
Coil Suppression Diode No
Coil Voltage DC 5V
Dropout Volt 0.5VDC
LED Indicator No
Maximum Power Rating 30W/37.5VA
Operating Temp Range -40C to 70C
Package / Case DIP
Pick-up Voltage (Max) 4VDC
Pin Count 8
Product Depth (mm) 6.5mm
Product Height (mm) 5mm
Product Length (mm) 10mm
Push To Test Button No
Voltage Rating (VAC) 125V
Voltage Rating (VDC) 60
Вид миниатюрное
Конфигурация контактов DPDT
Макс.рабочая температура, °C 70
Мин.рабочая температура, °C -40
Монтаж PCB
Номинальное напряжение обмотки, В 5
Сопротивление контактов, мОм 100
Сопротивление обмотки, Ом 237
Тип тока управления АС/DC DC
Ток контактов макс., А 1
Вес, г 1

Техническая документация

Datasheet
pdf, 1804 КБ
Datasheet
pdf, 1926 КБ
Datasheet
pdf, 1607 КБ
G6K
pdf, 1848 КБ
Документация
pdf, 1168 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.