CC56-11GWA
![Фото 1/3 CC56-11GWA](https://static.chipdip.ru/lib/200/DOC001200960.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/255/DOC008255413.jpg)
![](https://static.chipdip.ru/lib/791/DOC030791021.jpg)
2 шт. со склада г.Москва, срок 6-7 дней
1 930 руб.
от 2 шт. —
1 780 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
от 484 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
LED Displays & Accessories Quad Green 568nm Common Cathode
Технические параметры
Brand | Kingbright |
Character Size | 14.22 mm |
Configuration | Common Cathode |
Display Type | 7 Segment |
Factory Pack Quantity | 10 |
If - Forward Current | 20 mA |
Illumination Color | Green |
Luminous Intensity | 11 mcd |
Manufacturer | Kingbright |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Digits | 4 |
Operating Temperature Range | -40 C to+85 C |
Packaging | Tube |
Power Consumption | 62.5 mW |
Product | LED Display |
Product Category | LED Displays Accessories |
RoHS | Details |
Vf - Forward Voltage | 2.2 V |
Wavelength | 565 nm |
Color | Green |
Common Pin | Common Cathode |
Current - Test | 20mA |
Digit/Alpha Size | 0.56"" (14.22mm) |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
HTSUS | 8541.40.2000 |
Millicandela Rating | 11mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Characters | 4 |
Package | Tube |
Package / Case | 36-DIP Module (0.600"", 15.24mm) |
Power Dissipation (Max) | 62.5mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.748"" H x 1.980"" W x 0.319"" D (19.00mm x 50.30 |
Voltage - Forward (Vf) (Typ) | 2.2V |
Wavelength - Peak | 565nm |
Brand: | Kingbright |
Character Size: | 8 mm x 14.2 mm |
Configuration: | Common Cathode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Luminous Intensity: | 11 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 50.3 mm x 19 mm x 8.1 mm |
Mounting Style: | Through Hole |
Number of Digits: | 4 |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Tube |
Power Consumption: | 62.5 mW |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 2.2 V |
Wavelength: | 565 nm |
Вес, г | 13 |
Техническая документация
CC56-11GWA Datasheet
pdf, 168 КБ
Datasheet CC56-11GWA
pdf, 633 КБ
Datasheet CC56-11GWA
pdf, 634 КБ
KINGBRIGHT FULL-LINE CATALOG
pdf, 7984 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.