1658608-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 2 шт. —
960 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Описание
Электроэлемент
09 POS HDF PLUG, MS, LEAD FREE Connector & Housing Type: Plug Solid Wire Size: 28 – 26 AWG Solid Wire Size: .1 – .13 mmВІ Shielded: Yes Connector System: Cable-to-Cable Plug 28 – 26 AWG .1 – .13 mmВІ I Idc D-Sub Connector I Part Number: 1658608-4 I Internal Number: 1658608-4 I LADD Distribution Соединитель, тип конструкции DI, число и тип контактов (F-гнездо,M-штырь,R-угловой): 9M
Технические параметры
3D Model | 1658608-4.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Style | D-Sub |
Connector Type | Plug, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Type | Signal |
Current Rating | 1.25A |
Family | D-Sub Connectors |
Features | Feed Through, Grounding Indents |
Flange Feature | Housing/Shell(4-40) |
Housing Material | Thermoplastic |
Ingress Protection | - |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 9 |
Number of Rows | 2 |
Online Catalog | AMPLIMITE HDF-20 Series |
Operating Temperature | -55°C ~ 105°C |
Packaging | Bulk |
RoHS Information | 1658608-4 Statement of ComplianceRoHS 2 Statement |
Series | AMPLIMITE HDF-20, AMP |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 1(DE, E) |
Standard Package | 40 |
Termination | IDC, Ribbon Cable |
Voltage Rating | - |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Gender | Male |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Number of Contacts | 9 |
Pitch | 2.76mm |
Termination Method | IDC |
Width | 18.56mm |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 40 |
Filtered | Unfiltered |
Insert Arrangement | E09 |
Mounting Angle | Straight |
Mounting Style | Wire |
Selling Alternatives | 747043-4 |
Shell Material | Steel |
Shell Plating | Tin |
Shell Size | 1(E) |
Termination Style | IDC |
Tradename | AMPLIMITE |
Type | Plug |
Вес, г | 7.6 |