SMBJ43CA

Фото 1/2 SMBJ43CA
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.83 руб.
от 10 шт.72 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги14
Номенклатурный номер: 8001980937
Бренд: Bourns

Описание

Электроэлемент
Transient Voltage Suppressor Bi-Direction 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ43CA)

Технические параметры

Clamping Voltage 69.4(V)
Leakage Current (Max) 0.001(uA)
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SMB
Peak Pulse Current 8.7(A)
Peak Pulse Power Dissipation 600(W)
Pin Count 2
Polarity Bi-Directional
Rad Hardened No
Reverse Breakdown Voltage 47.8(V)
Reverse Stand-off Voltage 43(V)
Test Current (It) 1(mA)
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Configuration Single
Direction Type Bi-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 47.8
Maximum Clamping Voltage (V) 69.4
Maximum Reverse Stand-Off Voltage (V) 43
Peak Forward Surge Current (A) 100
Maximum Peak Pulse Current (A) 8.7
Maximum Reverse Leakage Current (uA) 1
Test Current (mA) 1
Peak Pulse Power Dissipation (W) 600
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Operating Junction Temperature (°C) -55 to 150
Supplier Package SMB
Standard Package Name DO-214-AA
Package Height 2.2(Max)
Package Length 4.57(Max)
Package Width 3.94(Max)
PCB changed 2
Lead Shape J-Lead
Brand: Bourns
Breakdown Voltage: 47.8 V
Clamping Voltage: 69.4 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 8.7 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 43 V
Вес, г 0.093

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 511 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов