C8051F006-GQ
![Фото 1/4 C8051F006-GQ](https://static.chipdip.ru/lib/840/DOC013840304.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/138/DOC023138142.jpg)
![](https://static.chipdip.ru/lib/818/DOC034818063.jpg)
![](https://static.chipdip.ru/lib/138/DOC023138162.jpg)
30 шт. со склада г.Москва, срок 6-7 дней
10 240 руб.
от 2 шт. —
9 870 руб.
от 5 шт. —
9 390 руб.
от 10 шт. —
9 089.70 руб.
1 шт.
на сумму 10 240 руб.
Плати частями
от 2 560 руб. × 4 платежа
от 2 560 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
32KB ISP FLASH CPU, 8051, TQFP48; Product Range: C8051F Microcontrollers; CPU Speed: 25MHz; RAM Memory Size: 2.25KB; No. of Pins: 48Pins; MCU Case
Технические параметры
Category | Integrated Circuits(ICs) |
Connectivity | SMBus(2-Wire/I?C), SPI, UART/USART |
Core Processor | 8051 |
Core Size | 8-Bit |
Data Converters | A/D 8x12b, D/A 2x12b |
Family | Embedded-Microcontrollers |
Number of I/O | 16 |
Online Catalog | C8051F00x/01x |
Operating Temperature | -40°C ~ 85°C |
Oscillator Type | Internal |
Package / Case | 48-TQFP |
Packaging | Tray |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT |
Product Training Modules | Serial Communication Overview |
Program Memory Size | 32KB(32K x 8) |
Program Memory Type | FLASH |
RAM Size | 2.25K x 8 |
Series | C8051F00x |
Speed | 25MHz |
Standard Package | 250 |
Supplier Device Package | 48-QFP(7x7) |
Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
ADCs | 8x12 bit |
Data Bus Width | 8bit |
Device Core | 8051 |
Family Name | C8051F |
Instruction Set Architecture | CISC |
Maximum Frequency | 25MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 48 |
Pulse Width Modulation | 5(PWM/CCA) |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
USB Channels | 0 |
Width | 7mm |
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2.25 kB |
Data ROM Size: | 32 kB |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SMBus, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | C8051F006 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 840 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.