ACS713ELCTR-20A-T

Фото 1/5 ACS713ELCTR-20A-T
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 2 шт.1 250 руб.
от 5 шт.1 160 руб.
от 10 шт.1 101.25 руб.
1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8001984093

Описание

Электроэлемент
Описание Датчик тока интегральный SO8

Технические параметры

Quiescent Current -; Bandwidth
Brand: Allegro MicroSystems
Current Rating: 10 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Ratiometric
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Sensor Type: Current Sense
Series: ACS713
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Hall
Accuracy (%) ±1.5
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Output Voltage (V) 8
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Sensing Current Type DC
Sensitivity (mV/A) 185
Standard Package Name SO
Supplier Package SOIC N
Type Open Loop
Typical Operating Supply Voltage (V) 5
Typical Response Time (us) 3.5
Typical RMS Primary Current (A) 20
Вес, г 0.12

Техническая документация

ACS713
pdf, 557 КБ
Datasheet
pdf, 920 КБ
Datasheet
pdf, 842 КБ