BAT54S

Фото 1/4 BAT54S
Изображения служат только для ознакомления,
см. техническую документацию
93 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.39 руб.
от 10 шт.23 руб.
от 100 шт.7.74 руб.
Добавить в корзину 2 шт. на сумму 186 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001985770
Бренд: DIODES INC.

Описание

Электроэлемент
SCHOTTKY DIODE, 100mA, 30V, SOT-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(AV):100mA, Forward Voltage VF Max:800mV, Forward Surge Current Ifsm Max:600mA, Diode Case Style:SOT-23 , RoHS Compliant: Yes

Технические параметры

Brand Diodes Incorporated
Configuration Dual Series
Factory Pack Quantity 3000
Height 1 mm
If - Forward Current 0.2 A
Ifsm - Forward Surge Current 0.6 A
Ir - Reverse Current 2 uA at 25 V
Length 2.9 mm
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+125 C
Package / Case SOT-23
Packaging Reel
Pd - Power Dissipation 200 mW
Product Schottky Diodes
Product Category Schottky Diodes Rectifiers
RoHS Details
Series BAT54S
Technology Si
Termination Style SMD/SMT
trr - Reverse Recovery time 5 ns
Type Surface Mount Schottky Barrier Diode
Vf - Forward Voltage 0.8 V at 0.1 A
Vrrm - Repetitive Reverse Voltage 30 V
Width 1.3 mm
Product Type Schottky Diodes & Rectifiers
Subcategory Diodes & Rectifiers
Unit Weight 0.000282 oz
Vr - Reverse Voltage 30 V
Brand: Diodes Incorporated
Configuration: Dual Series
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Pd - Power Dissipation: 150 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAT54ST
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Diode
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 30 V
Vrrm - Repetitive Reverse Voltage: 30 V
Diode Configuration Series
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Peak Non-Repetitive Forward Surge Current 600mA
Peak Reverse Recovery Time 5ns
Peak Reverse Repetitive Voltage 30V
Pin Count 3
Rectifier Type Schottky Diode
Вес, г 0.03

Техническая документация

Datasheet
pdf, 386 КБ
Datasheet
pdf, 250 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 126 КБ
Datasheet BAT54STA
pdf, 102 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов