1-104480-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 2 шт. —
140 руб.
от 5 шт. —
82 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** CONTACT, RECEPTACLE, 26-22AWG, CRIMP, Product Range:AMPMODU Short Point Series, Contact Gender:Socket, Wire Size AWG Min:26AWG, Wire Size AWG Max:22AWG, Contact Termination Type:Crimp, Contact Material:Copper Alloy , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 12 |
Maximum Current Rating - (A) | 3 |
Maximum Voltage Rating | 300VAC |
Military | No |
Operating Temperature - (??C) | -65~105 |
Packaging | Loose |
Termination Method | Crimp |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Contact Type: | Socket(Female) |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | AMPMODU MOD IV |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Voltage Rating: | 300 VAC |
Wire Gauge: | 26 AWG to 22 AWG |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Gender | Female |
Maximum Contact Resistance | 12mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 22AWG |
Maximum Wire Size mm² | 0.4mm² |
Minimum Operating Temperature | -65°C |
Minimum Wire Size AWG | 26AWG |
Minimum Wire Size mm² | 0.1mm² |
Series | AMPMODU Short Point |
Вес, г | 0.075 |