1-640526-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
от 2 шт. —
920 руб.
от 5 шт. —
837 руб.
от 9 шт. —
797.50 руб.
1 шт.
на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
от 260 руб. × 4 платежа
Описание
Электроэлемент
36P MR II PLUG HSG V0 RED Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Wire-to-Wire Number of Positions: 36 Centerline (Pitch): 4.2 mm Housing Plug Wire-to-Board 36 I Rectangular Power Connector I Part Number: 1-640526-0 I Internal Number: 1-640526-0 I 4.2 mm I LADD Distribution
Технические параметры
3D Model | 1-640526-0.pdf |
Category | Connectors, Interconnects |
Color | Red |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Locking Ramp |
Mounting Type | Panel Mount, Snap-In |
Note | Contacts Not Provided |
Number of Positions | 36 |
Number of Rows | 4 |
Online Catalog | MR(Miniature Rectangular)Series |
Packaging | Bulk |
Pitch | 0.165"(4.20mm) |
RoHS Information | 1-640526-0 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.165"(4.20mm) |
Series | MR(Miniature Rectangular), AMP |
Standard Package | 350 |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 350 |
Manufacturer: | TE Connectivity |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 36 Position |
Number of Rows: | 4 Row |
Packaging: | Bulk |
Pitch: | 4.2 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Wire Housings |
Series: | (MR)Miniature Rectangular |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | Miniature Rectangular |
Body Orientation | Straight |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Gender | Male |
Housing Material | Nylon |
Number of Contacts | 36 |
Width | 46.48mm |
Вес, г | 13.45 |
Техническая документация
Datasheet
pdf, 69 КБ