1658674-1
![Фото 1/3 1658674-1](https://static.chipdip.ru/lib/081/DOC031081553.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/379/DOC038379820.jpg)
![](https://static.chipdip.ru/lib/379/DOC038379824.jpg)
1 340 руб.
от 2 шт. —
1 220 руб.
от 5 шт. —
1 140 руб.
от 10 шт. —
1 083.75 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** D SUB SHELL, PLUG, SIZE 5, STEEL, Product Range:Amplimite HDP-22 Series, Connector Type:High Density D Sub, Connector Shell Size:5, Gender:Plug, No. of Positions:78, Connector Body Material:Metal Body, Body Material:Steel , RoHS Compliant: Yes
Технические параметры
Centerline (Pitch) | 2.41 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Plug |
Connector System | Cable-to-Cable |
D-Sub Contact Size | 22 |
D-Sub Shell Size | 5 |
Grade | Standard |
Grounding Indents | With |
Insert Flammability Rating | UL 94V-0 |
Insert Material | Glass-Filled Nylon |
Mating Retention | With |
Mating Retention Type | Mounting Holes |
Number of Positions | 78 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Package |
Packaging Quantity | 225 |
Product Type | Connector |
Sealable | No |
Shell Material | Steel |
Shell Plating Material | Tin |
Shell Type | Front Metal Shell |
Shielded | Yes |
UL Flammability Rating | UL 94V-0 |
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 78 Position |
Number of Rows: | 4 Row |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Series: | HDP-22 |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 5 |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Tradename: | AMPLIMITE |
Body Orientation | Straight |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 78 |
Series | Amplimite HDP-22 |
Termination Method | Crimp |
Voltage Rating | 250 V |
Width | 15.36mm |
Вес, г | 15.88 |