1-745491-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 880 руб.
от 2 шт. —
1 750 руб.
от 5 шт. —
1 640 руб.
1 шт.
на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
от 470 руб. × 4 платежа
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE, Product Range:Amplimite HDE-20 Series, D Sub Shell Size:DE, Gender:Receptacle, No. of Contacts:9, Connector Body Material:Metal Body, Contact Termination Type:IDC / IDT , RoHS Compliant: Yes
Технические параметры
3D Model | 1-745491-8.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Style | D-Sub |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | 1µin(0.025µm) |
Contact Type | Signal |
Current Rating | Varies by Wire Gauge |
Family | D-Sub Connectors |
Flange Feature | Housing/Shell(Unthreaded) |
Housing Material | Thermoplastic, Glass Filled |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 9 |
Number of Rows | 2 |
Online Catalog | AMPLIMITE HDE-20 Series |
Operating Temperature | -55°C ~ 105°C |
Packaging | Bulk |
RoHS Information | 1-745491-8 Statement of ComplianceRoHS 2 Statement |
Series | AMPLIMITE HDE-20, AMP |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 1(DE, E) |
Standard Package | 140 |
Termination | IDC, Discrete Wire |
Voltage Rating | 250V |
Brand: | TE Connectivity/AMP |
Contact Gender: | Without Socket Contacts |
Contact Material: | Phosphor Bronze |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | E09 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | HDE-20 |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | IDC |
Tradename: | AMPLIMITE |
Type: | Receptacle |