207464-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 2 шт. —
420 руб.
от 5 шт. —
350 руб.
1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CRIMP SNAP PLUG ASSY,SZ 3 Connector & Housing Type: Plug Connector System: Cable-to-Cable Number of Positions: 25 D-Sub Contact Size: 20 D-Sub Shell Size: 3 Plug Cable-to-Cable 25 20 I Crimp D-Sub Connector I Part Number: 207464-2 I Internal Number: 207464-2 I Alias Number: 0-0207464-2 I 3 I LADD Distribution
Технические параметры
Centerline (Pitch) | 2.74 mm |
Circuit Application | Signal |
Comment | Plugs accept size 20 DF pin contacts. |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Plug |
Connector System | Cable-to-Cable |
D-Sub Contact Size | 20 |
D-Sub Shell Size | 3 |
For Use With | Crimp Snap-in |
Grade | Standard |
Grounding Indents | With |
Insert Flammability Rating | UL 94V-0 |
Insert Material | Thermoplastic |
Mating Retention | With |
Mating Retention Type | Mounting Holes |
Number of Positions | 25 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Package |
Packaging Quantity | 400 |
Product Type | Connector |
Sealable | No |
Shell Material | Steel |
Shell Plating Material | Tin |
Shell Type | Full Metal Shell |
Shield Material | Steel |
Shield Plating Material | Tin |
Shielded | Yes |
UL Flammability Rating | UL 94V-0 |
Body Orientation | Straight |
Current Rating | 3.7A |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 25 |
Series | Amplimite HDP-20 |
Termination Method | Crimp |
Voltage Rating | 250 V |
Width | 12.54mm |
Brand: | TE Connectivity |
Contact Gender: | Without Pin Contacts |
Contact Material: | Steel |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | B25 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 25 Position |
Number of Rows: | 2 Row |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | HDP-20 |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 3(B) |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Tradename: | AMPLIMITE |
Type: | Plug |
Техническая документация
Datasheet
pdf, 3011 КБ
Datasheet
pdf, 77 КБ
Datasheet
pdf, 78 КБ
Datasheet 1-66505-0
pdf, 82 КБ
Документация
pdf, 3061 КБ