338095-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
154 руб.
от 36 шт. —
136.25 руб.
2 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MICRO-MATCH COSIHSG Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2 mm Wire-to-Board 4 1.27 mm .05" I Crimp-On-Snap-In Housing I Part Number: 338095-4 I Internal Number: 338095-4 I LADD Distribution
Технические параметры
3D Model | 338095-4.pdf |
Category | Connectors, Interconnects |
Color | Red |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Male Pin |
Family | Rectangular Connectors-Housings |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 4 |
Number of Rows | 2 |
Online Catalog | Micro-MaTch Series |
Other Names | 3380954A99417 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 338095-4 Statement of ComplianceRoHS 2 Statement |
Series | Micro-MaTch, AMP |
Standard Package | 900 |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Housing Color: | Red |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | Micro-MaTch |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Plug Housing |
Voltage Rating: | 230 V |
Body Orientation | Straight |
For Use With | Board-to-Board Connector, Wire-to-Board Connector |
Gender | Female |
Housing Material | Nylon |
Number of Contacts | 4 |
Width | 5.1mm |
Вес, г | 0.907 |
Техническая документация
Datasheet
pdf, 1662 КБ
Datasheet
pdf, 221 КБ
Datasheet
pdf, 35 КБ
Разъемы серии MICRO-MATCH
pdf, 360 КБ