350628-1

Фото 1/2 350628-1
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.50 руб.
от 10 шт.30 руб.
от 100 шт.11.71 руб.
2 шт. на сумму 198 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001988459
Бренд: TE Connectivity

Описание

Электроэлемент
.062 COMM P&S SOK 18-24 PTPBR Power Contact Type: Contact Operating Voltage: 250 VAC Contact Mating Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Wire Size: .2 – .82 mm² Contact 250 VAC Pre-Tin 24 – 18 AWG I Power Contact I Part Number: 350628-1 I Internal Number: 350628-1 I Alias Number: 0-0350628-1 I LADD Distribution

Технические параметры

Automotive No
Body Orientation Straight
CECC Qualified No
Maximum Current Rating - (A) 7
Maximum Voltage Rating 250VDCI250VAC
Military No
Operating Temperature - (??C) -55~105
Packaging Tape and Reel
Termination Method Crimp
Contact Material Brass
Contact Plating Tin
For Use With 0.062 Commercial Connector Housing
Gender Female
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.9mm²
Minimum Operating Temperature -55°C
Minimum Wire Size AWG 24AWG
Minimum Wire Size mm² 0.2mm²
Series 0.062 Commercial
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 6500
Manufacturer: TE Connectivity
Packaging: Reel
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Contacts
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 250 V
Wire Gauge Range: 24 AWG to 18 AWG
Вес, г 0.2383

Техническая документация

Datasheet
pdf, 98 КБ
Datasheet
pdf, 104 КБ