5145165-8
![Фото 1/2 5145165-8](https://static.chipdip.ru/lib/339/DOC008339625.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/874/DOC029874202.jpg)
580 руб.
от 2 шт. —
520 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR ASSEMBLY, 92 DUAL POSITION, .0 Connector System: Board-to-Board Number of Positions: 184 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Termination Post & Tail Length: 3.18 mm Board-to-Board 184 1.27 mm .05" I Pci & Pci Express Connector I Part Number: 5145165-8 I Internal Number: 5145165-8 I LADD Distribution
Технические параметры
3D Model | 5145165-8.pdf |
Card Thickness | 0.062"(1.57mm) |
Card Type | PCI 3.3V 64 Bit |
Category | Connectors, Interconnects |
Color | Natural |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Material | Phosphor Bronze |
Family | Card Edge Connectors-Edgeboard Connectors |
Features | Board Guide |
Gender | Female |
Material - Insulation | Thermoplastic |
Mounting Type | Through Hole |
Number of Positions | 184 |
Number of Positions/Bay/Row | 11; 49; 32 |
Number of Rows | 2 |
Other Names | A97894 |
Packaging | Bulk |
Pitch | 0.050"(1.27mm) |
Read Out | Dual |
RoHS Information | 5145165-8 Statement of ComplianceRoHS 2 Statement |
Series | Standard Edge.050, AMP |
Standard Package | 210 |
Termination | Solder, Staggered |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 5145165 -> |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Brand: | TE Connectivity/AMP |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Housing Material: | Thermoplastic |
Manufacturer: | TE Connectivity |
Mounting Style: | Through Hole |
Number of Positions: | 92 Position |
Packaging: | Bulk |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | PCI |
Series: | 5145165 |
Subcategory: | Card Edge Connectors |
Termination Style: | Solder Pin |
Вес, г | 29.4 |