796866-4
![Фото 1/2 796866-4](https://static.chipdip.ru/lib/435/DOC007435133.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/986/DOC029986559.jpg)
250 руб.
от 2 шт. —
200 руб.
от 10 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
4 POS TERMI-BLOK HDR RT ANGLE Connector Style: Header Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 5.08 mm Centerline (Pitch): .2 in Header Wire-to-Board 4 5.08 mm I PCB Terminal Block I Part Number: 796866-4 I Internal Number: 796866-4 I LADD Distribution
Технические параметры
3D Model | 796866-4.pdf |
Category | Connectors, Interconnects |
Color | Green |
Current | 15A |
Family | Terminal Blocks-Headers, Plugs and Sockets |
Featured Product | Eurostyle Terminal Block Connectors |
Features | Flange |
Header Orientation | 90°, Right Angle |
Mating Products | A98451-ND-TERM BLOCK PLUG 4POS STR 5.08MMA98291-ND-TERM BLOCK PLUG 4POS 5.08MMA112912-ND-TERM BLOCK PLUG 4POS STR 5.08MM1-1986160-4-ND-TERM BLOCK PLUG 4POS STR 5.08MM796863-4-ND-TERM BLOCK PLUG 4POS 5.08MM |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 4 |
Online Catalog | Buchanan Series |
Other Names | 7968664A98303 |
Packaging | Bulk |
Pitch | 0.200"(5.08mm) |
Positions Per Level | 4 |
Product Training Modules | Wire-to-Board Eurostyle Terminal Blocks |
RoHS Information | 796866-4 Statement of ComplianceRoHS 2 Statement |
Series | Buchanan |
Standard Package | 150 |
Terminal Block Type | Header, Male Pins, Shrouded(4 Side) |
Termination | Solder |
Voltage | 300V |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 796866 -> |
Contact Material | Copper Alloy |
Contact Mating Finish | Tin |
Contact Tail Length | 0.138"" (3.50mm) |
Current - UL | 15A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Insulation Height | 0.329"" (8.36mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Type | Header, Male Pins, Shrouded (4 Side) |
Voltage - UL | 300V |
Brand: | TE Connectivity |
Color: | Green |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Packaging: | Bulk |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 30 AWG |
Вес, г | 2.708 |
Техническая документация
Datasheet
pdf, 240 КБ
Документация
pdf, 27546 КБ