87631-9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
510 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** WIRE-BOARD CONNECTOR RECEPTACLE 14 POSITION, 2.54MM, Product Range:AMPMODU Mod IV Series, Contact Termination Type:-, Gender:Receptacle, No. of Contacts:14, Pitch Spacing:2.54mm, Contact Plating:-, Contact Material:-, No. of Rows:2 , RoHS Compliant: Yes
Технические параметры
3D Model | 87631-9.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Detent Lock |
Featured Product | AMPMODU Connectors |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 14 |
Number of Rows | 2 |
Online Catalog | AMPMODU Mod IV Series |
Packaging | Bulk |
PCN Assembly/Origin | Multiple Devices Tooling Location PCN rev.18/Mar/2015 |
Pitch | 0.100"(2.54mm) |
RoHS Information | 87631-9 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMPMODU Mod IV, AMP |
Standard Package | 1 |
Body Orientation | Straight |
For Use With | Centerline Double-Row Connector |
Gender | Female |
Housing Material | Nylon |
Number of Contacts | 14 |
Вес, г | 0.907 |