1571983-8

Фото 1/2 1571983-8
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 2 шт.560 руб.
от 5 шт.483 руб.
от 10 шт.447.50 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001988712
Бренд: TE Connectivity

Описание

Электроэлемент
Switch DIP ON OFF SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD - Tape and Reel (Alt: 1571983-8)

Технические параметры

Automotive No
Body Orientation Straight
Electrical Life - (Cycles) 1000
Maximum Current Rating - (A) 0.025@24VDC
Maximum DC Voltage Rating - (V) 24
Military No
Number of Positions 6
Operating Temperature - (??C) -30~85
Packaging Tape and Reel
Rad Hard No
Switch Configuration OFF ON
Terminal Pitch - (mm) 1.27
Termination Style Gull Wing
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Actuator Level Flush, Recessed
Actuator Type Slide (Standard)
Base Product Number 1571983 ->
Body Material Polyphenylene Sulfide (PPS)
Circuit SPST
Contact Finish Gold
Contact Material Copper Alloy
Current Rating (Amps) 25mA
ECCN EAR99
Electrical Life 1,000 Cycles
Features Tape Seal
Height Above Board 0.091"" (2.30mm)
HTSUS 8536.50.9065
Length 0.344"" (8.75mm)
Mechanical Life 1,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -30В°C ~ 85В°C
Package Tube
Pitch 0.050"" (1.27mm), Half
RoHS Status RoHS Compliant
Series GDH ->
Voltage Rating 24VDC
Washable Yes
Вес, г 0.5

Техническая документация

Datasheet
pdf, 157 КБ