8-1393239-5
![8-1393239-5](https://static.chipdip.ru/lib/220/DOC004220430.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 100 руб.
1 шт.
на сумму 5 100 руб.
Плати частями
от 1 275 руб. × 4 платежа
от 1 275 руб. × 4 платежа
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** RELAY, SPDT, 250VAC, 16A, Product Range:RT1 bistable Series, Relay Type:Power, Coil Type:Latching Dual Coil, Contact Configuration:SPDT, Coil Voltage:5VDC, Contact Current:16A, Contact Voltage VAC:250V, Contact Voltage VDC:-, Contact, RoHS Compliant: Yes
Технические параметры
Coil Resistance | 42 ohm |
Coil Suppression Diode | No |
Coil Voltage DC | 5V |
Contact Arrangement | SPDT |
Contact Current Rating | 16 A |
Contact Form | 1 Form C |
Contact Material | AgNi90/10 |
LED Indicator | No |
Maximum Power Rating | 4KVA |
Mounting Style | Through Hole |
Operate Time | 5 ms |
Operating Temp Range | -40C to 85C |
Packaging | Box |
Pick-up Voltage (Max) | 3.5VDC |
Pin Count | 9 |
Product Depth (mm) | 12.7 mm |
Product Height (mm) | 15.7 mm |
Product Length (mm) | 29 mm |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Latching Double Coil |
Seal | Flux |
Termination Style | PC Pin |
Type | Power Relay |
Voltage Rating (VAC) | 400V |
Вес, г | 16 |