ZHCS400

Фото 1/5 ZHCS400
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 2 шт.1 590 руб.
от 5 шт.1 480 руб.
от 10 шт.1 422.50 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8001989023
Бренд: DIODES INC.

Описание

Электроэлемент
DIODE, SCHOTTKY, SOD-323; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):400mA; Forward Voltage VF Max:500mV; Forward Surge Current Ifsm Max:3A; Operating Temperature Max:-; D

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Height 0.8 mm
If - Forward Current 1 A
Ifsm - Forward Surge Current 6.75 A
Ir - Reverse Current 40 uA at 30 V
Length 1.8 mm
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOD-323
Packaging Reel
Product Schottky Diodes
Product Category Schottky Diodes Rectifiers
RoHS Details
Series ZHCS400
Technology Si
Termination Style SMD/SMT
Type Schottky Diode
Unit Weight 0.000173 oz
Vf - Forward Voltage 1.05 V at 1.5 A
Vrrm - Repetitive Reverse Voltage 40 V
Width 1.45 mm
Product Type Schottky Diodes и Rectifiers
Subcategory Diodes и Rectifiers
Diode Configuration Single
Diode Technology Schottky
Diode Type Schottky
Maximum Continuous Forward Current 1A
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-323
Peak Non-Repetitive Forward Surge Current 6.75A
Peak Reverse Repetitive Voltage 40V
Pin Count 2
Rectifier Type Schottky Rectifier
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 6.75 A
Ir - Reverse Current: 40 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: ZHCS400
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Diode
Vf - Forward Voltage: 1.05 V
Vrrm - Repetitive Reverse Voltage: 40 V
Вес, г 0.005

Техническая документация

Datasheet
pdf, 159 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 160 КБ
Datasheet
pdf, 740 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов