ZXCT1009F

Фото 1/4 ZXCT1009F
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 2 шт.430 руб.
от 10 шт.367 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001989051
Бренд: DIODES INC.

Описание

Электроэлемент
CURRENT MONITOR, 0.02A, 3SOT23; Quiescent Current:4ВµA; Bandwidth:2MHz; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:2.5V; Supply Voltage Max:20V; Operating Temperature Min:-40В°C; Operating Temperature

Технические параметры

Accuracy 2.5%
Bandwidth 2 MHz
Brand Diodes Incorporated
Factory Pack Quantity 3000
Gain 10 mA/V
Input Voltage Range 2.5 V to 20 V
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 15 uA
Operating Supply Voltage 20 V
Package / Case SOT-23-3
Packaging Reel
Product Current Monitors
Product Category Current Power Monitors Regulators
RoHS Details
Series ZXCT10
Supply Voltage - Max 20 V
Supply Voltage - Min 2.5 V
Type Current Monitor
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Typical Single Supply Voltage 2.5 → 20 V
Width 1.4mm
Accuracy: 2.5%
Bandwidth: 2 MHz
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 10 mA/V
Input Voltage Range: 2.5 V to 20 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 uA
Operating Supply Voltage: 20 V
Package / Case: SOT-23-3
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: ZXCT10
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.5 V
Type: Current Monitor
Вес, г 0.033

Техническая документация

Datasheet
pdf, 198 КБ
Datasheet
pdf, 1680 КБ