G5V-1-DC3

G5V-1-DC3
Изображения служат только для ознакомления,
см. техническую документацию
72 шт. со склада г.Москва, срок 6-7 дней
530 руб.
от 2 шт.430 руб.
от 5 шт.352 руб.
от 10 шт.332.64 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8001989125
Бренд: Omron

Описание

Электроэлемент
RELAY, SPDT, 125VAC, 30VDC, 0.5A; Contact Configuration:SPDT; Coil Voltage:3VDC; Contact Current:500mA; Product Range:G5V-1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:125VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Gold; Coil Resistance:60ohm; Coil Voltage VDC Nom:3V; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:60V; Relay Type:Power

Технические параметры

Brand Omron Electronics
Factory Pack Quantity 500
Manufacturer Omron
Packaging Tube
Part # Aliases 374688 G5V-8000D G5V13DC G5V8000D
Product Category Low Signal Relays-PCB
RoHS Details
Series G5V-1
Unit Weight 0.070548 oz
Coil Current 50(mA)
Coil Resistance 60(ohm)
Coil Suppression Diode No
Coil Voltage DC 3V
Contact Arrangement SPDT
Contact Current Rating 1(A)
Contact Form 1 Form C
Contact Material Silver/Gold
Dropout Volt 0.3VDC
LED Indicator No
Maximum Power Rating 30W/62.5VA
Mounting Style Through Hole
Operate Time 5(ms)
Operating Temp Range -40C to 70C
Package / Case DIP
Pick-up Voltage (Max) 2.4VDC
Pin Count 6
Product Depth (mm) 7.5(mm)
Product Height (mm) 10(mm)
Product Length (mm) 12.5(mm)
Push To Test Button No
Rad Hardened No
Relay Construction Non-Latching
Seal Sealed
Termination Style PC Pin
Type Signal Relay
Voltage Rating (VAC) 125(V)
Voltage Rating (VDC) 60(V)
Coil Type Non-Latching
Coil Voltage 3 VDC
Contact Rating 300 mA, 1 A
Contact Termination Solder Pin
Maximum Switching Current 1 A
Power Consumption 150 mW
Product Low Signal Relays
Relay Contact Form 1 Form C(SPDT-NO, NC)
Вес, г 3

Техническая документация

Datasheet
pdf, 873 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.