FX8C-100P-SV1(91)

FX8C-100P-SV1(91)
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 4-7 дней
1 580 руб.
1 шт. на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8001989362
Бренд: Hirose Electric

Описание

Электроэлемент
Board-to-Board Connector (0.6-mm Pitch, 5 - 16-mm Height) - FX8C Series (HIROSE ELECTRIC)

Технические параметры

Brand Hirose Connector
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 400 mA
Factory Pack Quantity 1
Housing Material Polyphenylene Sulfide(PPS)
Manufacturer Hirose Electric
Mounting Angle Vertical
Number of Positions 100 Position
Number of Rows 2 Row
Packaging Tube
Pitch 0.6 mm
Product Headers
Product Category Board to Board Mezzanine Connectors
RoHS Details
Series FX8C
Termination Style SMD
Tradename FunctionMAX
Voltage Rating 100 V
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 400 mA
Factory Pack Quantity: Factory Pack Quantity: 14
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 100 Position
Packaging: Tube
Part # Aliases: 578-0525-7-91
Pitch: 0.6 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: FX8C
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: FunctionMAX
Voltage Rating: 100 VAC
Вес, г 2.3

Техническая документация

Datasheet
pdf, 927 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.