AC05000005609JAC00
![Фото 1/3 AC05000005609JAC00](https://static.chipdip.ru/lib/159/DOC004159510.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/934/DOC007934579.jpg)
![](https://static.chipdip.ru/lib/253/DOC027253198.jpg)
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
105 руб.
от 41 шт. —
87.95 руб.
2 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
WIREWOUND RESISTOR, 56 OHM, 5W, 5%, Resistance:56ohm, Voltage Rating:-, Resistor Case Style:Axial Leaded, Power Rating:5W, Resistance Tolerance: 5%, Product Range:AC Series, Resistor Element Type:Wirewound, No. of Pins:2Pins , RoHS Compliant: Yes Резистор проволочный с аксиальными выводами, мощность 5W, сопротивление 56R, отклонение J
Технические параметры
Рабочая температура,С | -55~250 |
Automotive | No |
Case Style | Cement |
CECC Qualified | No |
ESD Protection | Unknown |
Fail Safe Fusible Resistor | No |
Military | No |
Package Shape | Cylindrical |
Packaging | Ammo |
Technology | Wirewound |
Termination Style | Axial |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.8 |
Maximum Operating Temperature (°C) | 250 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
Power Rating (W) | 5 |
PPAP | No |
Product Diameter (mm) | 7.5 |
Resistance Value (Ohm) | 56 |
Temperature Coefficient (ppm/°C) | -80 to-10 |
Temperature Range @ Derated Power (°C) | 40 to 200 |
Termination Forming | Not Formed |
Tolerance | 5% |
Composition | Wirewound |
ECCN | EAR99 |
Features | Flame Retardant Coating, Pulse Withstanding, Safet |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.295"" Dia x 0.709"" L(7.50mm x 18.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | -10/-80ppm/В°C |
Brand: | Vishay/Draloric |
Diameter: | 7.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+250 C |
Packaging: | Ammo Pack |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Series: | AC |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K |
Termination Style: | Axial |
Type: | Cemented Leaded Wirewound Resistor |
Вес, г | 2 |